- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1210A-005G-3S
1210A-005G-3S
TE Connectivity Sensor Solutions
5PSIG BOARD MOUNT PRESSURE SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
5PSIG BOARD MOUNT PRESSURE SENSOR
Search Keywords: 1210A005G3S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:1210A-005G-3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Accuracy:±0.1 %
-
Pressure:5 psi
-
Package:8 pin DIL
-
Supply Current:1.5 mA
-
Options:No Option
-
Type:Gage
-
Dimensions:.57 x .59 in, 14.7 x 15.2 mm
-
Sensor Type:mV Output Pressure Sensors
-
Tubes:Short Tube
-
Output/Span:100 mV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$71.141
5
$67.584
10
$64.204
25
$60.994
50
$57.944
100
$55.047
250 +
$52.295
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments