- Home ›
- All Products›
- 11192620-00
11192620-00
TE Connectivity Sensor Solutions
100 PSI 1/4MNPT 1-5V Cable 2ft.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 PSI 1/4MNPT 1-5V Cable 2ft.
Search Keywords: 1119262000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192620-00
-
Alias/AKA:AST20PT2A00100P3A0H000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
143 Weeks
can ship
3/6/29
Price (USD)
Qty
Unit Price
1
$722.31
2
$720.51
3
$591.19
4
$526.53
5 +
$516.00
Click for Quote
Log in
to unlock special pricing