- Home ›
- All Products›
- 11192584-00
11192584-00
TE Connectivity Sensor Solutions
-1 to 11 bar, 1/4BSP Male, 4-20mA, Mini
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
-1 to 11 bar, 1/4BSP Male, 4-20mA, Mini
Search Keywords: 1119258400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192584-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Agency/Standard:UL
-
Output/Span:4 – 20 mA
-
Port Material:17-4PH
-
Pressure Port/Fitting:1/4 MBSPP
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:11 bar, 159.54 psi
-
Pressure Range:0 – 159.54 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Electrical Connection:DIN 43650A
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$205.24
2
$197.02
7
$189.15
18
$181.59
56 +
$174.32
Click for Quote
Log in
to unlock special pricing