- Home ›
- All Products›
- 11192528-00
11192528-00
TE Connectivity Sensor Solutions
200 PSI, 1/4FNPT, 4-20mA, 6-Pin Bendix,
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
200 PSI, 1/4FNPT, 4-20mA, 6-Pin Bendix,
Search Keywords: 1119252800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192528-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Agency/Standard:UL
-
Pressure:13.78 bar, 200 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 200 psi
-
Port Material:316L
-
Electrical Connection:6 Pin Bendix PT06A
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure Port/Fitting:1/4 FNPT
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$260.89
2
$250.45
6
$240.43
14
$230.82
44 +
$221.58
Click for Quote
Log in
to unlock special pricing