- Home ›
- All Products›
- 11192503-00
11192503-00
TE Connectivity Sensor Solutions
AST20HAF00500P5I0H000:CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST20HAF00500P5I0H000:CTO-13000000-04
Search Keywords: 1119250300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192503-00
-
Alias/AKA:AST20HAF00500P5I0H000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:0 – 10 V
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Pressure:34.73 bar, 500 psi
-
Port Material:17-4PH
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure Range:0 – 500 psi
-
Electrical Connection:DIN 43650A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$730.565
3
$664.150
4
$591.520
5 +
$579.690
Click for Quote
Log in
to unlock special pricing