- Home ›
- All Products›
- 11192446-00
11192446-00
TE Connectivity Sensor Solutions
700 bar, 1/4MNPT, 4-20mA, Mini DIN
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
700 bar, 1/4MNPT, 4-20mA, Mini DIN
Search Keywords: 1119244600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192446-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4 MNPT
-
Port Material:316L
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Pressure:700 bar, 700 psi
-
Electrical Connection:Mini-DIN 43650C
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Pressure Range:0 – 700 psi
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$189.00
2
$181.43
8
$174.18
20
$167.20
61 +
$160.52
Click for Quote
Log in
to unlock special pricing