- Home ›
- All Products›
- 11192376-00
11192376-00
TE Connectivity Sensor Solutions
10 bar 1/4MNPT 4-20mA 316L Vented
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
10 bar 1/4MNPT 4-20mA 316L Vented
Search Keywords: 1119237600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192376-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$555.54
2
$545.06
3
$534.58
5
$524.09
10 +
$496.51
Click for Quote
Log in
to unlock special pricing