- Home ›
- All Products›
- 11192334-00
11192334-00
TE Connectivity Sensor Solutions
AST20HAA00500P4C0N000:CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST20HAA00500P4C0N000:CTO-13000000-04
Search Keywords: 1119233400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11192334-00
-
Alias/AKA:AST20HAA00500P4C0N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Electrical Connection:Cable 6 ft
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure Range:0 – 5000 psi
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Pressure:34.73 bar, 5000 psi
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
1
$808.30
2
$806.28
3
$661.56
4
$589.20
5 +
$577.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments