- Home ›
- All Products›
- 11191379-00
11191379-00
TE Connectivity Sensor Solutions
160 BAR, 1/4BSP MALE, 4-20MA, M12X1,
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
160 BAR, 1/4BSP MALE, 4-20MA, M12X1,
Search Keywords: 1119137900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191379-00
-
Alias/AKA:AST4400C00160B4Y4165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output/Span:4 – 20 mA
-
Pressure Port/Fitting:1/4 MBSPP
-
Pressure:11.03 bar, 160 psi
-
Pressure Range:0 – 160 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Electrical Connection:M12x1
-
Port Material:Hastelloy C276
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$576.68
2
$575.24
3
$471.98
4
$420.36
5 +
$411.96
Click for Quote
Log in
to unlock special pricing