- Home ›
- All Products›
- 11191122-00
11191122-00
TE Connectivity Sensor Solutions
5000 PSI, 1/2MNPT, 0.5-2.5V, 316L, No ho
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
5000 PSI, 1/2MNPT, 0.5-2.5V, 316L, No ho
Search Keywords: 1119112200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191122-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:344.73 bar, 5000 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Output/Span:.5 – 2.5 V
-
Pressure Range:0 – 5000 psi
-
Pressure Port/Fitting:1/2 MNPT
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:No Connector
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$250.32
2
$245.68
3
$241.05
6 +
$236.41
Click for Quote
Log in
to unlock special pricing