- Home ›
- All Products›
- 11191001-00
11191001-00
TE Connectivity Sensor Solutions
100 barA, 1/4BSP Male, 4-20mA, Mini DIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
100 barA, 1/4BSP Male, 4-20mA, Mini DIN
Search Keywords: 1119100100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11191001-00
-
Alias/AKA:AST20HACA0100B4E1L000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 100 psi
-
Pressure:100 bar, 100 psi
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
-
Electrical Connection:Mini-DIN 43650C
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Dimensions:Dia 1 in, Dia 25.4 mm
-
Output/Span:4 – 20 mA
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
143 Weeks
can ship
3/8/29
Price (USD)
Qty
Unit Price
1
$1,133.27
2
$1,130.44
3
$797.96
4
$631.72
5 +
$619.08
Click for Quote
Log in
to unlock special pricing