- Home ›
- All Products›
- 11190958-00
11190958-00
TE Connectivity Sensor Solutions
5000 PSI, 1/4MNPT, 4-20mA, Inconel, 15'
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
5000 PSI, 1/4MNPT, 4-20mA, Inconel, 15'
Search Keywords: 1119095800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190958-00
-
Alias/AKA:AST46PT2A05000P4X2H637-Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:No Connector
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure:344.73 bar, 5000 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 5000 psi
-
Port Material:Alloy 718
-
Output/Span:4 – 20 mA
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
1
$1,116.12
2
$1,113.33
3
$785.88
4
$622.15
5 +
$609.71
Click for Quote
Log in
to unlock special pricing