- Home ›
- All Products›
- 11190535-00
11190535-00
TE Connectivity Sensor Solutions
1400 BAR, F250C FEMALE, 0-10V, CABLE, 6F
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
1400 BAR, F250C FEMALE, 0-10V, CABLE, 6F
Search Keywords: 1119053500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11190535-00
-
Alias/AKA:AST20HAW01400B5C0N000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia 1 in, Dia 25.4 mm
-
Port Material:17-4PH
-
Pressure:1400 bar, 1400 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Electrical Connection:Cable 6 ft
-
Pressure Port/Fitting:F250C Female
-
Pressure Range:0 – 1400 psi
-
Output/Span:0 – 10 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
2
$1,157.95
3
$817.38
4
$647.09
5 +
$634.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments