- Home ›
- All Products›
- 11108863-00
11108863-00
TE Connectivity Sensor Solutions
5000 PSI, 7/16-20UNF Male, 1-5V, Conduit
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
5000 PSI, 7/16-20UNF Male, 1-5V, Conduit
Search Keywords: 1110886300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11108863-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Range:0 – 5000 psi
-
Pressure:344.73 bar, 5000 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Agency/Standard:UL
-
Pressure Port/Fitting:7/16-20 UNF Male
-
Port Material:17-4PH
-
Output/Span:1 – 5 V
-
Electrical Connection:Conduit 2 ft Leads
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$811.327
3
$737.570
5
$581.370
10
$550.770
25
$526.290
50
$501.810
100
$477.330
250 +
$452.870
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT