- Home ›
- All Products›
- 11107523-00
11107523-00
TE Connectivity Sensor Solutions
AST4400P00025P4L1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4400P00025P4L1000:CTO-13000000-03
Search Keywords: 1110752300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11107523-00
-
Alias/AKA:AST4400P00025P4L1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure Port/Fitting:1/2 MNPT
-
Pressure Range:0 – 25 psi
-
Agency/Standard:UL
-
Pressure:1.72 bar, 25 psi
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Electrical Connection:Conduit 2 ft
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
2
$342.91
3
$281.36
4
$250.59
5 +
$245.57
Click for Quote
Log in
to unlock special pricing