help desk software
Image is representational - see mfr. specs

AST4400A00200P4D1000:CTO-13000000-03

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
AST4400A00200P4D1000:CTO-13000000-03
Search Keywords: 1110710100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11107101-00
  • Alias/AKA:
    AST4400A00200P4D1000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output/Span:
    4 – 20 mA
  • Pressure Port/Fitting:
    1/4 MNPT
  • Port Material:
    316L
  • Electrical Connection:
    Cable 10 ft
  • Agency/Standard:
    UL
  • Pressure Range:
    0 – 200 psi
  • Operating Temperature Range:
    -40 – 80 °C, -40 – 176 °F
  • Pressure:
    13.78 bar, 200 psi
  • Dimensions:
    Dia .875 in, Dia 22.22 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks can ship 1/22/29
Backorder
Price (USD)
Qty
Unit Price
2
$236.62
3
$236.03
4
$235.44
5 +
$230.73
Click for Quote
Log in to unlock special pricing