- Home ›
- All Products›
- 11107061-00
11107061-00
TE Connectivity Sensor Solutions
AST4400A00100P4E1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4400A00100P4E1000:CTO-13000000-03
Search Keywords: 1110706100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11107061-00
-
Alias/AKA:AST4400A00100P4E1000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Mini-DIN 43650C
-
Pressure Range:0 – 100 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure:6.89 bar, 100 psi
-
Output/Span:4 – 20 mA
-
Port Material:316L
-
Pressure Port/Fitting:1/4 MNPT
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Agency/Standard:UL
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
2
$218.55
3
$218.00
4
$217.46
5 +
$213.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments