- Home ›
- All Products›
- 11106871-00
11106871-00
TE Connectivity Sensor Solutions
AST43LPA00015P3L1000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST43LPA00015P3L1000:CTO-13000000-03
Search Keywords: 1110687100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106871-00
-
Alias/AKA:AST43LPA00015P3L1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
Supplier Standard Pack:
1 -
Electrical Connection:Conduit 2 ft
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Port Material:316L
-
Pressure:1.034 bar, 15 psi
-
Agency/Standard:UL
-
Output/Span:1 – 5 V
-
Pressure Port/Fitting:1/4 MNPT
-
Pressure Range:0 – 15 psi
-
Dimensions:Dia .875 in, Dia 22.22 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
143 Weeks
can ship
3/5/29
Price (USD)
Qty
Unit Price
2
$407.23
3
$334.13
4
$297.59
5 +
$291.64
Click for Quote
Log in
to unlock special pricing