- Home ›
- All Products›
- 11106494-00
TE Connectivity Sensor Solutions
11106494-00
100 PSI, 1/2MNPT, 1-5V, Conduit, 10ft.,
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106494-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026208000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Electrical Connection:Conduit 10 ft
-
Agency/Standard:UL
-
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Port/Fitting:1/2 MNPT
-
Port Material:316L
-
Pressure Range:0 – 100 psi
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Output/Span:1 – 5 V
-
Pressure:6.89 bar, 100 psi
-
This product is discontinued, but still in stock.