- Home ›
- All Products›
- 11106058-00
11106058-00
TE Connectivity Sensor Solutions
AST4300A02500P3L0000:CTO-13000000-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
AST4300A02500P3L0000:CTO-13000000-03
Search Keywords: 1110605800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11106058-00
-
Alias/AKA:AST4300A02500P3L0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia .875 in, Dia 22.22 mm
-
Pressure Range:0 – 2500 psi
-
Pressure Port/Fitting:1/4 MNPT
-
Output/Span:1 – 5 V
-
Port Material:17-4PH
-
Electrical Connection:Conduit 2 ft
-
Pressure:172.3 bar, 2500 psi
-
Agency/Standard:UL
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
3
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
1
$534.28
3
$532.94
5
$393.56
8
$292.10
10 +
$286.25
Click for Quote
Log in
to unlock special pricing