- Home ›
- All Products›
- 11105839-00
11105839-00
TE Connectivity Sensor Solutions
300 PSI 1/4MNPT 4-20mA Conduit 6ft.
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
300 PSI 1/4MNPT 4-20mA Conduit 6ft.
Search Keywords: 1110583900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105839-00
-
Alias/AKA:AST4300A00300P4N1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$431.05
3
$353.68
4
$315.00
5 +
$308.70
Click for Quote
Log in
to unlock special pricing