- Home ›
- All Products›
- 11105377-00
11105377-00
TE Connectivity Sensor Solutions
1000 PSI 7/16-20UNF Male 10 mV/V Cabl
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
1000 PSI 7/16-20UNF Male 10 mV/V Cabl
Search Keywords: 1110537700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11105377-00
-
Alias/AKA:AST4100F01000PAA0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$340.67
5
$251.57
8
$186.71
10 +
$182.98
Click for Quote
Log in
to unlock special pricing