- Home ›
- All Products›
- 11102302-00
11102302-00
TE Connectivity Sensor Solutions
300 PSI 1/4MNPT 4-20mA Cable 2ft. 17
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
300 PSI 1/4MNPT 4-20mA Cable 2ft. 17
Search Keywords: 1110230200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11102302-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$211.52
2
$203.06
7
$194.93
18
$187.14
54 +
$179.65
Click for Quote
Log in
to unlock special pricing