- Home ›
- All Products›
- 11100841-00
11100841-00
TE Connectivity Sensor Solutions
AST20HAW20000P4Y0N000:CTO-13000000-04
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
AST20HAW20000P4Y0N000:CTO-13000000-04
Search Keywords: 1110084100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11100841-00
-
Alias/AKA:AST20HAW20000P4Y0N000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:Dia 1 in, Dia 25.4 mm
-
Port Material:17-4PH
-
Pressure Port/Fitting:F250C Female
-
Output/Span:4 – 20 mA
-
Pressure:1378.9 bar, 20000 psi
-
Electrical Connection:M12x1
-
Pressure Range:0 – 20000 psi
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
143 Weeks
can ship
1/22/29
Price (USD)
Qty
Unit Price
1
$1,179.05
2
$1,176.10
3
$830.19
4
$657.23
5 +
$644.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments