- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 11028730-00
11028730-00
TE Connectivity Sensor Solutions
44030RC,THERM,ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Pack Packaging
Description
+
44030RC,THERM,ROHS
Search Keywords: 1102873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:11028730-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025198085
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Package:Epoxy Radial Discrete
-
Maximum Temperature:150 °C, 302 °F
-
T_ref for Resistance:25 °C
-
Ambient Temperature Range:-40 – 150 °C
-
Wire Length:76 mm
-
Resistance (at Tref):3 kΩ
-
Sensor Type:Epoxy Coated NTC Thermistor
-
Temperature Accuracy:± .1 from 0 – 70 °C
-
Wire Connection:Open End
-
25/85 Beta Value:3976 K
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
You may purchase all in-stock quantity of 28
Stock lot only:
28
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
4
$20.70
10
$15.64
250
$12.82
500
$10.79
1,000
$10.31
2,500 +
$10.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
RECOMMENDED REPLACEMENT