help desk software
Image is representational - see mfr. specs

A space-qualified NTC thermistor with a nominal resistance of 3000 ohms at 25°C for flight applications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
A space-qualified NTC thermistor with a nominal resistance of 3000 ohms at 25°C for flight applications.
Search Keywords: 1102835100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    11028351-00
  • Alias/AKA:
    95802
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9025198085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Temperature Accuracy:
    ± .2 from 0 – 70 °C
  • Discrete NTC Wire Length:
    76 mm
  • Wire Connection:
    Open End
  • Discrete NTC Package:
    Epoxy Radial Discrete
  • Discrete NTC Ambient Temperature Range:
    -55 – 90 °C
  • Maximum Temperature:
    90 °C, 194 °F
  • Discrete NTC Sensor Type:
    Epoxy Coated NTC Thermistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for out of Stock Qty:
3
10 Weeks can ship 7/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$489.40
3
$488.17
5
$360.50
8
$267.56
10 +
$262.20
Click for Quote
Log in to unlock special pricing