- Home ›
- All Products›
- 10218035-00
10218035-00
TE Connectivity Sensor Solutions
4602-050-060-D
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4602-050-060-D
Search Keywords: 1021803500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10218035-00
-
Alias/AKA:4602-050-060-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Weight:8 g, .28 oz
-
Electrical Connection:Integral Cable
-
Nonlinearity:±.1 %FSO
-
Full Scale Output Voltage:±2 VDC
-
Zero Acceleration Output:±50 mV
-
Frequency Response:0-2700 Hz
-
Sensitivity:40 mV/g
-
IP Rating:IP65
-
Mounting Type:Screw
-
Accelerometer Type:MEMS DC
-
Excitation Voltage:4 – 30 VDC
-
Acceleration Range (±):50 g
-
Primary Product Material:Anodized Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$2,597.13
5
$1,644.85
8
$1,060.49
10 +
$1,039.28
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments