- Home ›
- All Products›
- 10207704-00
10207704-00
TE Connectivity Sensor Solutions
PRESS,XDCR,4525DO-SS3BS015VPF
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS,XDCR,4525DO-SS3BS015VPF
Search Keywords: 1020770400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10207704-00
-
Alias/AKA:4525DO-SS3BS015VPF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pressure:15 psi
-
Board Level Pressure Sensor Package:8 pin DIL
-
Board Level Pressure Sensor Supply Voltage:3.3 V
-
Output Interface:SPI
-
Interface Type:SPI
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Board Level Pressure Sensor Type:Digital Pressure and Altimeter Sensor Modules
-
Dimensions:.49 x .39 in, 12.5 x 9.9 mm
-
Board Level Pressure Sensor Accuracy:±0.25% Span
-
Output/Span:14 bit ADC
-
Board Level Pressure Sensor Style:Vacuum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
564
Can Ship immediately
MOQ for In Stock Qty:
240
MOQ for out of Stock Qty:
240
18 Weeks
can ship
10/12/26