- Home ›
- All Products›
- 10131380-00
10131380-00
TE Connectivity Sensor Solutions
OPS3 C4-A 12/24V
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
OPS3 C4-A 12/24V
Search Keywords: 1013138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:10131380-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Package:Fully Integrated, Stand-Alone Module Combines Sensor & Processing Electronics For In-Situ Monitoring
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
21
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$466.96
5
$419.31
10
$413.62
21
$408.53
42
$404.48
63
$390.02
84 +
$388.07
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments