help desk software
Image is representational - see mfr. specs

LMEM010UB6S;PRES;0-1000Pa;0,5-4,5V;5Vs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LMEM010UB6S;PRES;0-1000Pa;0,5-4,5V;5Vs
Search Keywords: 1011033F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    1011033-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Board Level Pressure Sensor Style:
    Differential
  • Board Level Pressure Sensor Supply Voltage:
    4.75 – 5.25 V
  • Board Level Pressure Sensor Type:
    Digital Pressure Sensor
  • Board Level Pressure Sensor Accuracy:
    ± 0.5% F.S
  • Interface Type:
    SPI
  • Dimensions:
    .69 x .44 x .35 in, 17.6 x 11.2 x 8.9 mm
  • Output Interface:
    Analog , SPI
  • Operating Temperature Range:
    -20 – 80 °C, -4 – 176 °F
  • Pressure:
    .01 bar, 4.01 inH2O, 10 mbar, .75 mmHG, .145 psi
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
66 Weeks can ship 7/30/27
Backorder
Price (USD)
Qty
Unit Price
38
$86.36
75
$46.33
113
$32.46
150 +
$31.81
Click for Quote
Log in to unlock special pricing