help desk software
Image is representational - see mfr. specs

SSOB001A1FH; PRES;1bara;70mV;1.5mA;WR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SSOB001A1FH; PRES;1bara;70mV;1.5mA;WR
Search Keywords: 1007130F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    1007130-F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pressure:
    1 bar, 14.5 psi
  • Media Isolated Pressure Sensor Type:
    Media Isolated Analog Pressure Sensor Modules , Media Isolated Digital Output Pressure Sensors
  • Supply Current:
    2 mA
  • Pressure Port/Fitting:
    Weld ring
  • Media Isolated Pressure Sensor Style:
    Absolute
  • Non-Linearity:
    ± .1 %
  • Dimensions:
    Dia .748 x .511 in, Dia 19 x 13 mm
  • Media Isolated Pressure Sensor Package:
    O-Ring Mount , Threaded Process Fittings
  • Electrical Connection:
    Flex strip
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 248 °F
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
15 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
15
$243.98
30
$129.17
45
$90.90
60 +
$89.08
Click for Quote
Log in to unlock special pricing