- Home ›
- All Products›
- 098-10001
TE Connectivity Sensor Solutions
098-10001
ML SENSOR .25 DIA EPOXY W/QDIS
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 098-10001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026102080 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -20 – 70 °C, -4 – 158 °F |
| Pressure Range: | Atmosphere |