- Home ›
- All Products›
- 076-10005-10
TE Connectivity Sensor Solutions
076-10005-10
ML-11 TEMP. SENSOR 10 FT
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 076-10005-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026208000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -20 – 70 °C, -4 – 158 °F |
| Pressure Range: | Atmosphere |