- Home ›
- All Products›
- 076-10005-02
TE Connectivity Sensor Solutions
076-10005-02
ML-11 TEMP. SENSOR 2 FT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
ML-11 TEMP. SENSOR 2 FT
Search Keywords: 0761000502
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 076-10005-02 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026208000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pressure Range: | Atmosphere |
| Operating Temperature Range: | -20 – 70 °C, -4 – 158 °F |
Product Guides
+
Frequently Asked Questions
Is 076-10005-02 RoHS compliant?
Yes, 076-10005-02 is RoHS compliant.
What is the lead time for 076-10005-02?
The standard lead time for 076-10005-02 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3
$477.04
5
$352.27
8
$261.45
10 +
$256.22
Click for Quote
Log in
to unlock special pricing