- Home ›
- All Products›
- 070369000000-M
070369000000-M
TE Connectivity Sensor Solutions
RSE 1500-120-SG (120 DEG, SERVO GROOVE)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
RSE 1500-120-SG (120 DEG, SERVO GROOVE)
Search Keywords: 070369000000M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:070369000000-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Case Material:Aluminum
-
Bearing Type:Ball
-
Shaft Diameter:.215 in, 5.46 mm
-
Electrical Connection:M12.5-Pin
-
Non-Linearity:± .1 %
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Input Current (Max):25 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$1,034.54
3
$1,020.37
5 +
$945.86
Click for Quote
Log in
to unlock special pricing