help desk software
Image is representational - see mfr. specs

ROD CORE MTRC M4X0.7 6"L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
ROD CORE MTRC M4X0.7 6"L
Search Keywords: 05282978006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    05282978-006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Excitation Frequency:
    400 – 5000 Hz, .4 – 5 kHz
  • Electrical Connections:
    Leads
  • IP Rating:
    IP61
  • Linear Position Sensor - LVDT/LVIT Form Factor:
    Cylindrical
  • Linear Position Sensor - LVDT/LVIT Housing Material:
    Stainless Steel
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Spring Loaded:
    Separate Core
  • Linear Position Sensor - LVDT/LVIT Supply Voltage:
    3 V
  • Linearity:
    ±.25 % of Span
  • Housing Diameter:
    .25 in, 6.35 mm
  • Industry Standards:
    RoHS
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
7
$187.13
13
$124.02
19
$100.76
25 +
$98.75
Click for Quote
Log in to unlock special pricing