- Home ›
- All Products›
- 04-1270-0014
04-1270-0014
TE Connectivity Sensor Solutions
CLWG-300-SC4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
CLWG-300-SC4
Search Keywords: 0412700014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1270-0014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Linearity:.06 % of Span
-
Repeatability:.01 mm
-
Maximum Input Voltage:25 VDC
-
Product Type:Potentiometer
-
Operating Temperature Range:-30 – 100 °C, -22 – 212 °F
-
IP Rating:IP65
-
Resolution:Virtually Infinite
-
Enclosure Material:AL
-
Operating Speed:200 in
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$754.56
3
$744.23
5 +
$688.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments