- Home ›
- All Products›
- 04-1006-5014
04-1006-5014
TE Connectivity Sensor Solutions
PT5MA-100-S47-DN-420E-MC4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT5MA-100-S47-DN-420E-MC4
Search Keywords: 0410065014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-1006-5014
-
Alias/AKA:PT5MA-100-S47-DN-420E-MC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Housing Material:Aluminum
-
Resolution:Continuous Analog mm
-
Output Signal:4 – 20 mA
-
Encoder Drive:No
-
Full Stroke Ranges:100 in, 2540 mm
-
Cable Actuated Position Sensor Accuracy:.25 % of FS
-
IP Rating:IP67
-
Cable Actuated Position Sensor Product Type:PT5, Industrial Series
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Repeatability:.02 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1,418.72
3
$1,380.89
5 +
$1,311.85
Click for Quote
Log in
to unlock special pricing