- Home ›
- All Products›
- 04-0994-0319
04-0994-0319
TE Connectivity Sensor Solutions
PT8600-1250-211-BR-S02
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT8600-1250-211-BR-S02
Search Keywords: 0409940319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0994-0319
-
Alias/AKA:PT8600-1250-211-BR-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
IP Rating:IP67 , IP68
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Resolution:125 mm/turn mm
-
Encoder Drive:Yes
-
Measuring Cable:.034 Inch Dia Nylon-Coated Stainless Steel
-
Output Signal:None
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
Full Stroke Ranges:49.21 in, 1250 mm
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$1,053.70
3
$1,039.27
5 +
$960.98
Click for Quote
Log in
to unlock special pricing