- Home ›
- All Products›
- 04-0980-0413
04-0980-0413
TE Connectivity Sensor Solutions
PT8101-0060-111-1111
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT8101-0060-111-1111
Search Keywords: 0409800413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0980-0413
-
Alias/AKA:PT8101-0060-111-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:60 in, 1524 mm
-
IP Rating:IP67
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
Repeatability:.02 % of FS
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Output Signal:Voltage Divider (Potentiometric)
-
Resolution:Continuous Analog mm
-
Encoder Drive:No
-
Cable Actuated Position Sensor Accuracy:.1 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$1,020.27
3
$1,006.30
5 +
$930.49
Click for Quote
Log in
to unlock special pricing