- Home ›
- All Products›
- 04-0847-0025
04-0847-0025
TE Connectivity Sensor Solutions
Cable Actuated Position Sensor Linear 40-Inch Stroke 14.5V to 40V
Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Cable Actuated Position Sensor Linear 40-Inch Stroke 14.5V to 40V
Search Keywords: 0408470025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:04-0847-0025
-
Alias/AKA:PT510-0040-111-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$1,108.10
3
$1,092.93
5 +
$1,010.60
Click for Quote
Log in
to unlock special pricing