- Home ›
- All Products›
- 02564411-000
02564411-000
TE Connectivity Sensor Solutions
LVDT MHR-V 500 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT MHR-V 500 ASSY
Search Keywords: 02564411000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02564411-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Excitation Frequency:2000 – 20000 Hz, 2 – 20 kHz
-
Linearity:±.25 % of Span
-
Environmental Specifications:10,000 PSI Submersible
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:Leads
-
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
-
Full Stroke Ranges:±.5 in, ±12.7 mm
-
Housing Diameter:.375 in, 9.52 mm
-
Industry Standards:RoHS
-
Operating Temperature Range:-20 – 200 °C, -4 – 392 °F
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$1,562.49
5
$989.58
8
$638.02
10 +
$625.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments