- Home ›
- All Products›
- 02560990-000
02560990-000
TE Connectivity Sensor Solutions
LVDT DC-SE 100
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
LVDT DC-SE 100
Search Keywords: 02560990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560990-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Spring Loaded:Separate Core
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Electrical Connections:Shielded Cable
-
IP Rating:IP61
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:8.5 – 28 V
-
Housing Diameter:.75 in, 19.05 mm
-
Analog Output:0 – 5 V , 1 – 6 V
-
Industry Standards:RoHS
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Full Stroke Ranges:±.1 in, ±2.54 mm
-
Linearity:±.25 % of Span
-
Linear Position Sensor - LVDT/LVIT Housing Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$1,024.45
5
$650.83
8
$429.36
10 +
$420.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments