help desk software
Image is representational - see mfr. specs

LVDT HCD 2000 ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
LVDT HCD 2000 ASSY
Search Keywords: 02560445000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    02560445-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Electrical Connections:
    6-Pin Connector
  • Linear Position Sensor - LVDT/LVIT Form Factor:
    Cylindrical
  • Spring Loaded:
    Separate Core
  • Housing Diameter:
    .75 in, 19.05 mm
  • Operating Temperature Range:
    0 – 70 °C, 32 – 158 °F
  • Linear Position Sensor - LVDT/LVIT Housing Material:
    Stainless Steel
  • Linear Position Sensor - LVDT/LVIT Supply Voltage:
    ±15 V
  • Full Stroke Ranges:
    ±2 in, ±50.8 mm
  • Industry Standards:
    RoHS
  • Environmental Specifications:
    1,000 PSI Pressure
  • Analog Output:
    ±10 V
  • IP Rating:
    IP68
  • Linearity:
    ±.25 % of Span
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
3
$1,800.03
5
$1,140.02
8
$735.01
10 +
$720.31
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments