- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 02560389-006
TE Connectivity Sensor Solutions
02560389-006
General Purpose LVDT Position Sensor Linear 1000G 1.27mm 3V Analog Thread Mount
Ask the Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
General Purpose LVDT Position Sensor Linear 1000G 1.27mm 3V Analog Thread Mount
Search Keywords: 02560389006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02560389-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Frequently Asked Questions
Is 02560389-006 RoHS compliant?
Yes, 02560389-006 is RoHS compliant.
What is the lead time for 02560389-006?
The standard lead time for 02560389-006 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
4
6 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$618.41
4
$616.87
7
$373.23
11
$250.71
14 +
$245.69
Click for Quote
Log in
to unlock special pricing