- Home ›
- All Products›
- 02350712-000
02350712-000
TE Connectivity Sensor Solutions
GA-HD LBB-375-PA-020 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
GA-HD LBB-375-PA-020 ASSY
Search Keywords: 02350712000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:02350712-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Excitation Frequency:2500 – 10000 Hz, 2.5 – 10 kHz
-
Electrical Connections:Shielded Cable
-
Linear Position Sensor - LVDT/LVIT Form Factor:Cylindrical
-
Operating Temperature Range:5 – 60 °C, 41 – 140 °F
-
Linearity:±.2 % of Span
-
Full Stroke Ranges:±.02 in, ±.508 mm
-
Linear Position Sensor - LVDT/LVIT Housing Material:High Carbon Steel
-
Housing Diameter:.374 in, 9.5 mm
-
Linear Position Sensor - LVDT/LVIT Supply Voltage:3 V
-
Spring Loaded:Spring Loaded
-
IP Rating:IP60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
3
$3,976.68
5
$2,437.32
8
$1,555.39
10 +
$1,524.29
Click for Quote
Log in
to unlock special pricing