- Home ›
- All Products›
- 2-1415538-8
2-1415538-8
TE Connectivity / Schrack Brand
V23047-A1015-A501
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
V23047-A1015-A501
Search Keywords: 214155388
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Schrack Brand
-
Part No:2-1415538-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490055
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Insulation Initial Dielectric Between Open Contacts:1500 Vrms
-
Contact Limiting Breaking Current:6 A
-
Contact Switching Voltage (Max):400 VAC
-
Contact Voltage Rating:250 VAC
-
Environmental Ambient Temperature Class:-25 – 70 °C
-
Environmental Category of Protection:RTIII
-
Insulation Initial Dielectric Between Contacts & Coil:4000 Vrms
-
Coil Resistance:321 Ω
-
Coil Power Rating Class:600 – 800 mW
-
Insulation Initial Dielectric Between Adjacent Contacts:3000 Vrms
-
Contact Limiting Making Current:6 A
-
Insulation Clearance Class:5 – 8 mm
-
Contact Material:AgNi
-
Contact Current Class:5 – 10 A
-
Contact Limiting Continuous Current:6 A
-
Contact Limiting Short-Time Current:6 A
-
Coil Voltage Rating:15 VDC
-
Contact Arrangement:2 Form C (CO)
-
Contact Special Features:Force Guided Contacts
-
Contact Current Rating (Max):6 A
-
Width Class (Mechanical):12 – 16 mm
-
Contact Number of Poles:2
-
Contact Switching Load (Min):10mA @ 5V
-
Insulation Initial Dielectric Between Coil & Contact Class:3500 – 4000 V
-
Length Class (Mechanical):25 – 30 mm
-
Insulation Creepage Class:5.5 – 8 mm
-
Power Relay Type:Force-Guided
-
Coil Magnetic System:Monostable, DC
-
Height Class (Mechanical):25 – 30 mm
-
Relay Mounting Type:Printed Circuit Board
-
Comment:Well suited for emergency shut-off, machine control, elevator and escalator control, light barrier control
-
Coil Power Rating DC:701 mW
-
Insulation Clearance Between Contact & Coil:.315 in, 8 mm
-
Product Length:1.142 in, 29 mm
-
Product Width:.496 in, 12.6 mm
-
Environmental Ambient Temperature (Max):70 °C, 158 °F
-
Product Height:1.004 in, 25.5 mm
-
Insulation Creepage Between Contact & Coil:.315 in, 8 mm
-
Product Weight:20 g, .706 oz
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
37 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
125
$24.41
250
$12.92
375
$9.09
500 +
$8.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments