- Home ›
- All Products›
- RV8540-50-S16
RV8540-50-S16
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 50A 0.1mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke MnZn Four line 50A 0.1mH
Search Keywords: RV854050S16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8540-50-S16
-
Alias/AKA:823242-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$16.85
10
$16.08
40
$15.60
80
$14.93
120
$14.32
280
$13.51
520 +
$12.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments