- Home ›
- All Products›
- RV8540-32-S02
TE Connectivity / SCHAFFNER EMC
RV8540-32-S02
RV Common Mode Choke MnZn Four line 32A 0.5mH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
RV Common Mode Choke MnZn Four line 32A 0.5mH
Search Keywords: RV854032S02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8540-32-S02
-
Alias/AKA:823180-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Frequently Asked Questions
Is RV8540-32-S02 RoHS compliant?
Yes, RV8540-32-S02 is RoHS compliant.
What is the lead time for RV8540-32-S02?
The standard lead time for RV8540-32-S02 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
7
$30.12
10
$30.04
20
$22.53
30
$21.03
40 +
$20.61
Click for Quote
Log in
to unlock special pricing