- Home ›
- All Products›
- RV8140-25-S01
RV8140-25-S01
TE Connectivity / SCHAFFNER EMC
RV Common Mode Choke MnZn Four line 25A 0.7mH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RV Common Mode Choke MnZn Four line 25A 0.7mH
Search Keywords: RV814025S01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:RV8140-25-S01
-
Alias/AKA:823168-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$19.84
10
$18.92
40
$18.36
80
$17.57
120
$16.85
280
$15.91
520 +
$15.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments